Filter Your Search
1 - 1 of 1 results
|
CT622LYF-6R8M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 30 mΩ | 20 % | NO | 2.52 MHz | 3.7 A | 29 MHz | 20 | DC-DC CONVERTER | 1 | NO | e3 | 125 °C | -55 °C | Bobbin | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 643 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |