Filter Your Search
1 - 1 of 1 results
|
CTC2F-180J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 1 Ω | 5 % | NO | 2.52 MHz | 315 mA | 15 MHz | AMORPHOUS MAGNETIC | 40 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 511 µm | 29.2 mm | 3 mm | 7 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |