Filter Your Search
1 - 2 of 2 results
|
CTDD3120DF-1509-D1K-3
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 15 V | 9 V | 24 V | 12 V | 8.73 V | 9.27 V | 2 | NO | NO | -9V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P10 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CENTRAL TECHNOLOGIES | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-24/10 | 24/10 | compliant | EAR99 | ||
|
CTDD3120DF-1509-D1K-3M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 15 V | 9 V | 24 V | 12 V | 8.73 V | 9.27 V | 2 | NO | NO | -9V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-P10 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CENTRAL TECHNOLOGIES | MODULE | ROHS COMPLIANT, METAL PACKAGE-23/10 | 23/10 | compliant | EAR99 |