Filter Your Search
1 - 10 of 20 results
|
CTDO1605TF-474M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 13.2 Ω | 20 % | YES | 100 kHz | 7 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-153M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 430 mΩ | 20 % | YES | 100 kHz | 45 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-472M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 20 % | YES | 100 kHz | 100 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-102M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 40 mΩ | 20 % | YES | 100 kHz | 230 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-334M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 9.8 Ω | 20 % | YES | 100 kHz | 8 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-333M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 900 mΩ | 20 % | YES | 100 kHz | 30 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-223M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 650 mΩ | 20 % | YES | 100 kHz | 35 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-152M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 60 mΩ | 20 % | YES | 100 kHz | 180 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-154M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 4.3 Ω | 20 % | YES | 100 kHz | 10 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDO1605TF-104M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 2.8 Ω | 20 % | YES | 100 kHz | 15 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |