Parametric results for: CTDR3F-102K under Fixed Inductors

Filter Your Search

1 - 10 of 44 results

|
-
-
-
-
Manufacturer Part Number: ctdr3f
Select parts from the table below to compare.
Compare
Compare
CTDR3F-121K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 120 µH 46 mΩ 10 % NO 1 kHz 7.2 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-2R7M
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 3 mΩ 20 % NO 1 kHz 21 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-3R9M
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 3.9 µH 3 mΩ 20 % NO 1 kHz 21 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-680K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 29 mΩ 10 % NO 1 kHz 9 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-150K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 15 µH 9 mΩ 10 % NO 1 kHz 13.5 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-391K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 390 µH 169 mΩ 10 % NO 1 kHz 4 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-270K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 27 µH 12 mΩ 10 % NO 1 kHz 13.5 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-181K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 180 µH 72 mΩ 10 % NO 1 kHz 5.5 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-182K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 1.8 mH 705 mΩ 10 % NO 1 kHz 1.6 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTDR3F-151K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 64 mΩ 10 % NO 1 kHz 5.5 A POWER INDUCTOR 1 NO e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00