Filter Your Search
1 - 10 of 38 results
|
CTDT1608CF-224
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.3 Ω | 20 % | YES | 100 kHz | 170 mA | 2618 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDT1608C-154
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 1.4 Ω | 20 % | YES | 100 kHz | 200 mA | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||
|
CTDT1608C-682
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 90 mΩ | 20 % | YES | 100 kHz | 1 A | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||
|
CTDT1608CF-103
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 100 mΩ | 20 % | YES | 100 kHz | 700 mA | 2618 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDT1608C-473
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 340 mΩ | 20 % | YES | 100 kHz | 340 mA | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||
|
CTDT1608C-152
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 50 mΩ | 20 % | YES | 100 kHz | 1.9 A | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||
|
CTDT1608CF-334
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 2.9 Ω | 20 % | YES | 100 kHz | 160 mA | 2618 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDT1608CF-153
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 100 kHz | 600 mA | 2618 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDT1608CF-683
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 580 mΩ | 20 % | YES | 100 kHz | 290 mA | 2618 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDT1608C-153
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 100 kHz | 600 mA | 2618 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.58 mm | 4.45 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |