Filter Your Search
1 - 1 of 1 results
|
CTFCF-220K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 230 mΩ | 10 % | NO | 2.5 MHz | 1.4 A | 40 | 4015 | RF COIL | 1 | NO | e3 | 100 °C | -20 °C | Flat Coil | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 510 µm | 25.4 mm | 8.9 mm | 8.9 mm | 10.1 mm | 3.81 mm | CENTRAL TECHNOLOGIES | 4015 | compliant | EAR99 | 8504.50.80.00 |