Filter Your Search
1 - 10 of 25 results
|
CTGS105F-331K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.1 Ω | 10 % | YES | 1 kHz | 520 mA | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-151K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 470 mΩ | 10 % | YES | 1 kHz | 780 mA | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-680K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 220 mΩ | 10 % | YES | 2.52 MHz | 1.1 A | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-101K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 350 mΩ | 10 % | YES | 1 kHz | 970 mA | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-121K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 400 mΩ | 10 % | YES | 1 kHz | 890 mA | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-221K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 730 mΩ | 10 % | YES | 1 kHz | 660 mA | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-470K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 170 mΩ | 10 % | YES | 2.52 MHz | 1.3 A | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-471K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.5 Ω | 10 % | YES | 1 kHz | 420 mA | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-180M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 90 mΩ | 20 % | YES | 2.52 MHz | 2.1 A | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTGS105F-681K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.2 Ω | 10 % | YES | 1 kHz | 280 mA | 3935 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |