Filter Your Search
1 - 1 of 1 results
|
CTH7F-562K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 14 Ω | 10 % | NO | 1 kHz | 80 mA | 600 kHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 813 µm | 23.9 mm | 7.37 mm | 15.3 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |