Filter Your Search
1 - 2 of 2 results
|
CTLQ1206NF-1R0M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 630 mΩ | 20 % | YES | 1 MHz | 175 mA | 100 MHz | 35 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | 85 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 3.2 mm | 1.6 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTLQ1206NF-1R0K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 630 mΩ | 10 % | YES | 1 MHz | 175 mA | 100 MHz | 35 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | 85 °C | -25 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 3.2 mm | 1.6 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |