Filter Your Search
1 - 10 of 169 results
|
CTM1F-R33J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 5 % | NO | 25 MHz | 815 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-6R8M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2 Ω | 20 % | NO | 7.9 MHz | 175 mA | 60 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-R18J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 120 mΩ | 5 % | NO | 25 MHz | 1.105 A | 550 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-271K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 25 Ω | 10 % | NO | 790 kHz | 47 mA | 8 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-100M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 3.7 Ω | 20 % | NO | 7.9 MHz | 130 mA | 50 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-101K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 8 Ω | 10 % | NO | 2.5 MHz | 84 mA | 13 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-R056M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 50 mΩ | 20 % | NO | 25 MHz | 1.7 A | 775 MHz | PHENOLIC | 40 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-1R5K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 535 mA | 140 MHz | FERRITE | 28 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-R068J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 60 mΩ | 5 % | NO | 25 MHz | 1.5 A | 750 MHz | PHENOLIC | 40 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTM1F-180M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 3.1 Ω | 20 % | NO | 2.5 MHz | 145 mA | 30 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |