Filter Your Search
1 - 1 of 1 results
|
CTMC1210F-100J
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 2.1 Ω | 5 % | YES | 2.52 MHz | 150 mA | 36 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | CHIP, 1210, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |