Filter Your Search
1 - 10 of 13 results
|
CTPC3010F-8R2M
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 400 mΩ | 20 % | YES | 100 kHz | 650 mA | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-100M
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 490 mΩ | 20 % | YES | 100 kHz | 600 mA | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-3R9N
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 200 mΩ | 30 % | YES | 100 kHz | 900 mA | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-2R2N
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 120 mΩ | 30 % | YES | 100 kHz | 1.25 A | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-150M
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 680 mΩ | 20 % | YES | 100 kHz | 500 mA | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-5R6M
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 300 mΩ | 20 % | YES | 100 kHz | 780 mA | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-6R8M
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 350 mΩ | 20 % | YES | 100 kHz | 700 mA | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-1R2N
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 72 mΩ | 30 % | YES | 100 kHz | 1.6 A | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-1R0N
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 64 mΩ | 30 % | YES | 100 kHz | 1.7 A | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTPC3010F-4R7M
Central Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 250 mΩ | 20 % | YES | 100 kHz | 850 mA | 1211 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | CHIP, 1211, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |