Filter Your Search
1 - 3 of 3 results
|
CTX410809-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | 1.34 kV | 30 mA | POWER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | NO | NO | 1 | 14 VA | 70 °C | SURFACE MOUNT | BULK | YES | 15 mm | 28.5 mm | 25.4 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Eaton | |||||||
|
CTX410809-R
Cooper Industries
|
Check for Price | Yes | Transferred | 1.34 kV | 30 mA | 1.34 kV | 30 mA | 40 kHz | 80 kHz | POWER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | NO | NO | 2 | 14 VA | 70 °C | THROUGH HOLE MOUNTED | BULK | NO | 15 mm | 28.5 mm | 25.4 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.31.40.35 | ||||
|
CTX410809-R
Eaton Bussmann
|
Check for Price | Transferred | 1.34 kV | 30 mA | 1.34 kV | 30 mA | 40 kHz | 80 kHz | POWER TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | NO | NO | 2 | 14 VA | 70 °C | THROUGH HOLE MOUNTED | BULK | NO | 15 mm | 28.5 mm | 25.4 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.31.40.35 | Eaton |