Filter Your Search
1 - 8 of 8 results
|
CU10-09
XP Power
|
$26.0000 | Obsolete | 115 V | 9 V | 264 V | 85 V | 8.55 V | 9.45 V | 1.12 A | 1 | NO | YES | ALSO OPERATES IN 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | HYBRID | 10 W | 1.514 s | R-XDMA-P4 | UL, EN, CSA | 65 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 65.02 mm | XP POWER LTD | , | unknown | EAR99 | 2020-06-08 | |||||||||||
|
CU10-00
XP Power
|
$33.0242 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 85 V | 3.135 V | 3.465 V | 2.5 A | 1 | NO | YES | ALSO OPERATES IN 120-370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 65 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | HYBRID | 8.25 W | 1.514 s | R-XDMA-P4 | UL, EN, CSA | 65 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 65.02 mm | XP POWER LTD | compliant | EAR99 | 2020-06-08 | |||||||||||
|
CU1000
Thomas & Betts
|
Check for Price | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | ||||||||||||||||||||||||||||||||||||||||||
|
DCU1005D12
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.64 V | 12.6 V | 350 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 25 W | R-MDMA-P5 | Not Qualified | 55 °C | -20 °C | 5 | METAL | MODULE,5LEAD,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 35 mm | 45 mm | 7.3 mm | XP POWER LTD | METAL, PACKAGE-5 | compliant | EAR99 | |||||||||||||
|
DCU1005S05
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 5 V | 9 V | 4.5 V | 4.85 V | 5.25 V | 1.6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-P5 | Not Qualified | 55 °C | -20 °C | 5 | METAL | MODULE,5LEAD,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 35 mm | 45 mm | 7.3 mm | XP POWER LTD | METAL, PACKAGE-5 | compliant | EAR99 | ||||||||||||||
|
DCU1005S12
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.64 V | 12.6 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8.4 W | R-MDMA-P5 | Not Qualified | 55 °C | -20 °C | 5 | METAL | MODULE,5LEAD,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 35 mm | 45 mm | 7.3 mm | XP POWER LTD | METAL, PACKAGE-5 | compliant | EAR99 | ||||||||||||||
|
DCU1005S15
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 15 V | 9 V | 4.5 V | 14.55 V | 15.75 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 9 W | R-MDMA-P5 | Not Qualified | 55 °C | -20 °C | 5 | METAL | MODULE,5LEAD,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 35 mm | 45 mm | 7.3 mm | XP POWER LTD | METAL, PACKAGE-5 | compliant | EAR99 | ||||||||||||||
|
DCU1005D15
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 15 V | 9 V | 4.5 V | 14.55 V | 15.75 V | 300 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 25 W | R-MDMA-P5 | Not Qualified | 55 °C | -20 °C | 5 | METAL | MODULE,5LEAD,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 35 mm | 45 mm | 7.3 mm | XP POWER LTD | METAL, PACKAGE-5 | compliant | EAR99 |