Filter Your Search
1 - 1 of 1 results
|
CUF-42-70010
TE Connectivity
|
Check for Price | No | Obsolete | 120 V | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 10 s | 1 s | 25 mA | 105 V | 120 V | 10A@277VAC | 10A@30VDC | 150 ms | CSA; UL | -10 °C | 55 °C | AC/DC | Silver Cadmium Oxide | SOCKET MOUNT | 11 | 2 FORM C | PLASTIC SEALED | NO | SNAP-ON | 35.7 mm | 48.4 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | 0.007000254000508002 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |