Filter Your Search
1 - 3 of 3 results
|
CUS400M-24/X5
TDK-Lambda Corporation
|
$183.6095 | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | 2020-05-07 | TDK | |||||||||||||||||||||||||||||||||||||
|
CUS400M-24/X5
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 24 V | 26.4 V | 10.42 A | 1 | NO | YES | LENGTH AND WIDTH MAX VALUES ARE CONSIDERED | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | HYBRID | 250 W | R-XXMA-X | IEC, EN, UL, CSA | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 77.5 mm | 128 mm | TDK CORP | compliant | TDK | PACKAGE | ||||
|
CUS400M-24/X5R
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | 2020-05-07 |