Filter Your Search
1 - 2 of 2 results
![]() |
CV183-2APAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 96 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 140 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
CV183-2APAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 96 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 140 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-64 | 64 | compliant | EAR99 | 8542.39.00.01 |