Filter Your Search
1 - 10 of 72 results
|
CW252016-R15J
Bourns Inc
|
$0.1468 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 700 mΩ | 5 % | YES | 25.2 MHz | 580 mA | 850 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CW252016-68NJ
Bourns Inc
|
$0.1737 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 200 mΩ | 5 % | YES | 50 MHz | 1 A | 1.3 GHz | CERAMIC | 65 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CW252016-4R7J
Bourns Inc
|
$0.1739 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 Ω | 5 % | YES | 7.96 MHz | 260 mA | 50 MHz | FERRITE | 20 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CW252016-R47J
Bourns Inc
|
$0.1743 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.19 Ω | 5 % | YES | 25.2 MHz | 470 mA | 450 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
CW252016-R10J
Bourns Inc
|
$0.1743 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 560 mΩ | 5 % | YES | 25.2 MHz | 650 mA | 1 GHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CW252016-R39J
Bourns Inc
|
$0.1751 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 1.12 Ω | 5 % | YES | 25.2 MHz | 470 mA | 500 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CW252016-R82J
Bourns Inc
|
$0.1751 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 2.3 Ω | 5 % | YES | 25.2 MHz | 180 mA | 350 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
CW252016-1R5J
Bourns Inc
|
$0.1751 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.3 Ω | 5 % | YES | 7.96 MHz | 330 mA | 200 MHz | FERRITE | 28 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
CW252016-2R2J
Bourns Inc
|
$0.1751 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.8 Ω | 5 % | YES | 7.96 MHz | 280 mA | 160 MHz | FERRITE | 28 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
CW252016-R22J
Bourns Inc
|
$0.1754 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 5 % | YES | 25.2 MHz | 500 mA | 700 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns |