Filter Your Search
1 - 10 of 2,663 results
|
CCR05CX1R0BRV
Kyocera AVX Components
|
$4.0957 | No | Active | 1 pF | 200 V | 10 % | CX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
CCR05CX1R0CMV
Kyocera AVX Components
|
$4.2829 | No | No | Active | 1 pF | 200 V | 25 % | CX | 25 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR05CX1R0CR
Kyocera AVX Components
|
$4.4844 | No | No | Active | 1 pF | 200 V | 25 % | CX | 25 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CCR05CX1R2CR
Kyocera AVX Components
|
$4.4844 | No | No | Active | 1.2 pF | 200 V | 20.8333 % | CX | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CCR05CX1R5CM
Kyocera AVX Components
|
$4.4844 | No | No | Active | 1.5 pF | 200 V | 16.6667 % | CX | 16.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CCR05CX1R5CP
Kyocera AVX Components
|
$4.4844 | No | No | Active | 1.5 pF | 200 V | 16.6667 % | CX | 16.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CCR05CX1R0CM
Kyocera AVX Components
|
$4.4844 | No | No | Active | 1 pF | 200 V | 25 % | CX | 25 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
CCR05CX1R0CP
Kyocera AVX Components
|
$4.6310 | No | No | Active | 1 pF | 200 V | 25 % | CX | 25 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CCR05CX2R0CRV
Kyocera AVX Components
|
$4.6361 | No | No | Active | 2 pF | 200 V | 12.5 % | CX | 12.5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||
|
CCR05CX1R1CS
Kyocera AVX Components
|
$4.6361 | No | No | Active | 1.1 pF | 200 V | 22.7273 % | CX | 22.7273 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |