Filter Your Search
1 - 10 of 252 results
|
CX49FFWAFREQ1D0QSWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.02 % | 300 Ω | 8 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 3.499 MHz | 3.2 MHz | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN | unknown | 8541.60.00.80 | |||
|
CX49FFWAFREQ1H0PSWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 ppm | 0.02 % | 300 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 3.499 MHz | 3.2 MHz | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.80 | ||||||
|
CX49FFWA04000H0QSWZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 200 ppm | 0.01 % | 150 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||||
|
CX49FFWA10000D0QSWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 10 MHz | 100 ppm | 0.02 % | 90 Ω | 8 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||||
|
CX49FFWA12000D0QSWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 100 ppm | 0.02 % | 70 Ω | 8 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN | unknown | 8541.60.00.50 | ||||
|
CX49FFWA04799H0PSWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.799 MHz | 50 ppm | 0.02 % | 120 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||
|
CX49FFWA03500H0QSWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.5 MHz | 100 ppm | 0.02 % | 150 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||
|
CX49FFWA04000H0QSWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 4 MHz | 100 ppm | 0.02 % | 150 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.30 | |||||||
|
CX49FFWA04000H0QSWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 100 ppm | 0.02 % | 150 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||
|
CX-49F-12.000MHZ-CL
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 100 ppm | 0.02 % | 12 pF | L11.4XB5XH5 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5XH5 (mm) | KYOCERA CORP | unknown | 8541.60.00.50 |