Filter Your Search
1 - 10 of 4,500 results
|
CX6V-C-SM4-FREQ8500/C
Statek Corporation
|
Check for Price | Obsolete | 500 ppm | 0.0071 % | 5 PPM/FIRST YEAR | 4 pF | L6.73XB2.62XH1.4 (mm)/L0.265XB0.103XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 1 µW | 600 kHz | 250 kHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.73XB2.62XH1.4 (mm)/L0.265XB0.103XH0.055 (inch) | STATEK CORP | LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
CX6V-SM4-FREQ6100/C
Statek Corporation
|
Check for Price | Obsolete | 100 ppm | 0.0071 % | 5 PPM/FIRST YEAR | 5 pF | L6.73XB2.62XH1.04 (mm)/L0.265XB0.103XH0.041 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 1 µW | 179.9 kHz | 170 kHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.73XB2.62XH1.04 (mm)/L0.265XB0.103XH0.041 (inch) | STATEK CORP | LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
CX6V-C-SM1-FREQ11000/M
Statek Corporation
|
Check for Price | Obsolete | 1000 ppm | 0.035 % | 5 PPM/FIRST YEAR | 10 pF | L6.73XB2.62XH1.35 (mm)/L0.265XB0.103XH0.053 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 500 nW | 24.9 kHz | 18 kHz | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD | L6.73XB2.62XH1.35 (mm)/L0.265XB0.103XH0.053 (inch) | STATEK CORP | LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
CX6V-C-SM3-FREQ8500/M
Statek Corporation
|
Check for Price | Obsolete | 500 ppm | 0.035 % | 5 PPM/FIRST YEAR | 4 pF | L6.73XB2.62XH1.47 (mm)/L0.265XB0.103XH0.058 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 1 µW | 600 kHz | 250 kHz | -55 °C | 125 °C | SURFACE MOUNT | YES | L6.73XB2.62XH1.47 (mm)/L0.265XB0.103XH0.058 (inch) | STATEK CORP | MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
CX6V-SM3-75K1000/I
Euroquartz Ltd
|
Check for Price | Obsolete | 75 kHz | 1000 ppm | 0.0126 % | 5 PPM/FIRST YEAR | 8 pF | L6.73XB2.62XH1.12 (mm)/L0.265XB0.103XH0.044 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.73XB2.62XH1.12 (mm)/L0.265XB0.103XH0.044 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.20 | |||||||
|
CX6V-C-SM1-24.9K30/M
Statek Corporation
|
Check for Price | Obsolete | 24.9 kHz | 30 ppm | 0.035 % | 5 PPM/FIRST YEAR | 10 pF | L6.73XB2.62XH1.35 (mm)/L0.265XB0.103XH0.053 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 500 nW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD | L6.73XB2.62XH1.35 (mm)/L0.265XB0.103XH0.053 (inch) | STATEK CORP | LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.10 | ||||
|
CX6V-SM3-18K100/M
Euroquartz Ltd
|
Check for Price | Obsolete | 18 kHz | 100 ppm | 0.035 % | 5 PPM/FIRST YEAR | 10 pF | L6.73XB2.62XH1.12 (mm)/L0.265XB0.103XH0.044 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 500 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L6.73XB2.62XH1.12 (mm)/L0.265XB0.103XH0.044 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.10 | |||||||
|
CX6V-SM3-18K100/M
Statek Corporation
|
Check for Price | Obsolete | 18 kHz | 100 ppm | 0.035 % | 5 PPM/FIRST YEAR | 10 pF | L6.73XB2.62XH1.12 (mm)/L0.265XB0.103XH0.044 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 500 nW | -55 °C | 125 °C | SURFACE MOUNT | YES | L6.73XB2.62XH1.12 (mm)/L0.265XB0.103XH0.044 (inch) | STATEK CORP | MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.10 | ||||||
|
CX6V-SM1-180K200/M
Statek Corporation
|
Check for Price | Obsolete | 180 kHz | 200 ppm | 0.035 % | 5 PPM/FIRST YEAR | 4 pF | L6.73XB2.62XH0.99 (mm)/L0.265XB0.103XH0.039 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 1 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD | L6.73XB2.62XH0.99 (mm)/L0.265XB0.103XH0.039 (inch) | STATEK CORP | LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.20 | ||||
|
CX6V-C-SM5-74.9K1000/C
Statek Corporation
|
Check for Price | Obsolete | 74.9 kHz | 1000 ppm | 0.0071 % | 5 PPM/FIRST YEAR | 8 pF | L6.73XB2.62XH1.47 (mm)/L0.265XB0.103XH0.058 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; TRAY | 1 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.73XB2.62XH1.47 (mm)/L0.265XB0.103XH0.058 (inch) | STATEK CORP | LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN | compliant | 8541.60.00.20 |