Filter Your Search
1 - 2 of 2 results
|
CX-8045G-33.8688MHZ-STBY1-TOL1-CL
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 33.8688 MHz | 15 ppm | 0.0015 % | 50 Ω | 12 pF | L8XB4.5XH1.8 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | KYOCERA CORP | unknown | 8541.60.00.60 | ||
|
CX-8045G-33.8688MHZ-STBY1-TOL1-CL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 33.8688 MHz | 15 ppm | 0.0015 % | 50 Ω | 12 pF | L8XB4.5XH1.8 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | KYOCERA CORP | compliant | 8541.60.00.60 |