Filter Your Search
1 - 10 of 19 results
|
CX0805MRX7R0BB103
Pulse Electronics Corporation
|
$0.1695 | Yes | Active | 100 V | 10 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | 10 GΩ | 1 | IEC | 125 °C | -55 °C | 3 | CERAMIC | TR, PAPER, 7 INCH | 950 µm | 2 mm | 1.25 mm | PULSE ELECTRONICS CORP | EIA STD PACKAGE SIZE 0805, 3 PIN | compliant | |||||||
|
CX0805MRX7R7BB563
YAGEO Corporation
|
Check for Price | Active | FEED THROUGH CAPACITOR | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
CX0805MRX7R7BB184
YAGEO Corporation
|
Check for Price | Active | 16 V | 180 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 | IEC | 3 | TAPE AND REEL | 950 µm | 2 mm | 1.25 mm | YAGEO CORP | CERAMIC, EIA STD PACKAGE SIZE 0805 3 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
CX0805MRX7R0BB222
YAGEO Corporation
|
Check for Price | Active | FEED THROUGH CAPACITOR | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
CX0805MRX7R0BB103
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 100 V | 10 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | 10 GΩ | 1 | IEC | e3 | 125 °C | -55 °C | 4 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 2 mm | 1.25 mm | YAGEO CORP | CERAMIC, EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
CX0805MRX7R9BB223
YAGEO Corporation
|
Check for Price | Yes | Active | 50 V | SURFACE MOUNT | FEED THROUGH CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 2 mm | 1.25 mm | YAGEO CORP | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CX0805MRX7R0BB472
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 100 V | 4.7 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | 10 GΩ | 1 | IEC | e3 | 125 °C | -55 °C | 4 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 2 mm | 1.25 mm | YAGEO CORP | CERAMIC, EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
CX0805MRX7R7BB104
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 16 V | 100 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | 10 GΩ | 1 | IEC | e3 | 125 °C | -55 °C | 4 | TAPE AND REEL | MATTE TIN OVER NICKEL | 950 µm | 2 mm | 1.25 mm | YAGEO CORP | CERAMIC, EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
CX0805MRX7R0BB152
YAGEO Corporation
|
Check for Price | Active | FEED THROUGH CAPACITOR | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
CX0805MRX7R8BB393
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 25 V | 39 mF | SURFACE MOUNT | FEED THROUGH CAPACITOR | 10 GΩ | 1 | IEC | e3 | 125 °C | -55 °C | 4 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 2 mm | 1.25 mm | YAGEO CORP | CERAMIC, EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 |