Filter Your Search
1 - 2 of 2 results
|
CX1255GA11999H0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 11.9 MHz | 50 ppm | 0.02 % | 120 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.50 | |||||
|
CX1255GA11999H0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 11.9 MHz | 50 ppm | 0.02 % | 120 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-4 |