Filter Your Search
1 - 1 of 1 results
|
CX23034
Sony Semiconductor
|
Check for Price | No | Obsolete | 1 | 18.432 MHz | 1 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |