Filter Your Search
1 - 1 of 1 results
|
CX24118A-12Z,557
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 240 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 5A991.B.1 | 8542.39.00.01 |