Filter Your Search
1 - 10 of 1,802 results
|
CX2-C-SM4-250.0M100/10/-/C
Statek Corporation
|
Check for Price | Obsolete | 250 MHz | 100 ppm | 0.001 % | 5 PPM/FIRST YEAR | 10 Ω | 10 pF | L6.99XB2.74XH1.96 (mm)/L0.275XB0.108XH0.077 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY; TAPE AND REEL | 200 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.99XB2.74XH1.96 (mm)/L0.275XB0.108XH0.077 (inch) | STATEK CORP | LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
CX2-C-SM4-250.0M100/10/-/C
Euroquartz Ltd
|
Check for Price | Obsolete | 250 MHz | 100 ppm | 0.001 % | 5 PPM/FIRST YEAR | 10 Ω | 10 pF | L6.99XB2.74XH1.96 (mm)/L0.275XB0.108XH0.077 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY; TAPE AND REEL | 200 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.99XB2.74XH1.96 (mm)/L0.275XB0.108XH0.077 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.60 | ||||||||
|
CX-2SM270MHZCI
Statek Corporation
|
Check for Price | Obsolete | STATEK CORP | compliant | |||||||||||||||||||||||||
|
CX2CSM5-10.0M,100/100/-/M
Statek Corporation
|
Check for Price | Yes | Yes | Active | 10 MHz | 100 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L6.99XB2.74XH2.03 (mm)/L0.275XB0.108XH0.08 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | CX2SM | AT-CUT CRYSTAL; TAPE AND REEL; TRAY | 500 µW | e1 | -55 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L6.99XB2.74XH2.03 (mm)/L0.275XB0.108XH0.08 (inch) | STATEK CORP | LEAD FREE, HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-3 | unknown | |||
|
CX2-SM3-32.0M100/100/-/M
Statek Corporation
|
Check for Price | Obsolete | 32 MHz | 100 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 20 pF | L6.99XB2.74XH1.78 (mm)/L0.275XB0.108XH0.07 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY; TAPE AND REEL | 500 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L6.99XB2.74XH1.78 (mm)/L0.275XB0.108XH0.07 (inch) | STATEK CORP | HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
CX2-C-SM3-10.0M100/50/-/C
Euroquartz Ltd
|
Check for Price | Obsolete | 10 MHz | 100 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L6.99XB2.74XH2.03 (mm)/L0.275XB0.108XH0.08 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY; TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.99XB2.74XH2.03 (mm)/L0.275XB0.108XH0.08 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.50 | ||||||||
|
CX2SM1-760.0K,10000/C
Statek Corporation
|
Check for Price | Yes | Yes | Obsolete | 760 kHz | 10000 ppm | 0.0071 % | 5 PPM/FIRST YEAR | 5 kΩ | 7 pF | L6.99XB2.74XH1.65 (mm)/L0.275XB0.108XH0.065 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TRAY; TAPE AND REEL | 3 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.99XB2.74XH1.65 (mm)/L0.275XB0.108XH0.065 (inch) | STATEK CORP | LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3 | compliant | 8541.60.00.20 | |||
|
CX2SM4-10.0M,-/-/200/C
Statek Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 200 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L6.99XB2.74XH1.96 (mm)/L0.275XB0.108XH0.077 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL; TRAY | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.99XB2.74XH1.96 (mm)/L0.275XB0.108XH0.077 (inch) | STATEK CORP | LEAD FREE, HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-3 | compliant | 8541.60.00.50 | |||||
|
CX2-SM2-10.0M100/100/-/I
Euroquartz Ltd
|
Check for Price | Obsolete | 10 MHz | 100 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L6.99XB2.74XH1.7 (mm)/L0.275XB0.108XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY; TAPE AND REEL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.99XB2.74XH1.7 (mm)/L0.275XB0.108XH0.067 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.50 | ||||||||
|
CX2-SM4-155.52M100/30/-/M
Statek Corporation
|
Check for Price | Obsolete | 155.52 MHz | 100 ppm | 0.003 % | 5 PPM/FIRST YEAR | 10 Ω | 10 pF | L6.99XB2.74XH1.7 (mm)/L0.275XB0.108XH0.067 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY; TAPE AND REEL | 200 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L6.99XB2.74XH1.7 (mm)/L0.275XB0.108XH0.067 (inch) | STATEK CORP | LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 |