Filter Your Search
1 - 2 of 2 results
|
CX3225SA08000D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 ppm | 0.02 % | 500 Ω | 8 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | KYOCERA CORP | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
CX3225SA08000D0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.02 % | 500 Ω | 8 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 |