Filter Your Search
1 - 2 of 2 results
|
CX5-A0-B1-C250-FREQD16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 16 pF | L7.2XB5.2XH1.2 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 50 µW | 13.999 MHz | 11 MHz | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L7.2XB5.2XH1.2 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ||
|
CX5-A0-B1-C250-FREQD16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 16 pF | L7.2XB5.2XH1.2 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 50 µW | 89.999 MHz | 50 MHz | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L7.2XB5.2XH1.2 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 |