Filter Your Search
1 - 10 of 23 results
|
CX5032GA08000H0PST02
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | KYOCERA CORP | unknown | 8541.60.00.80 | ||||||||||||||||||
|
CX5032GA08000H0PTW
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 50 ppm | 0.02 % | 300 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||
|
CX5032GA08000H0PTW
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 50 ppm | 0.02 % | 300 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ||||||
|
CX5032GA08000H0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 100 ppm | 0.02 % | 300 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ||||||
|
CX5032GA08000H0QSWZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 100 ppm | 0.01 % | 300 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ||||||
|
CX5032GA08000D0QTW
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 100 ppm | 0.02 % | 300 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||
|
CX5032GA08000D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 50 ppm | 0.02 % | 300 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ||||
|
CX5032GA08000H0QEQ
KYOCERA Corporation
|
Check for Price | Obsolete | 8 MHz | 20 ppm | 0.003 % | 300 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||||
|
CX5032GA08000H0QTW
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 100 ppm | 0.02 % | 300 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||
|
CX5032GA08000H0QTW
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 100 ppm | 0.02 % | 300 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 |