Filter Your Search
1 - 2 of 2 results
|
CX8045GA16000H0QTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 100 ppm | 0.02 % | 100 Ω | 12 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | KYOCERA CORP | ROHS COMPLIANT, CERAMIC PACKAGE-2 | unknown | 8541.60.00.50 | ||
|
CX8045GA16000H0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 16 MHz | 100 ppm | 0.02 % | 100 Ω | 12 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 |