Filter Your Search
1 - 3 of 3 results
|
CX9629-ALB
Coilcraft Inc
|
Check for Price | Obsolete | 12 W | 12 V | 42.9 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 57 V | 36 V | 1 | 2 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 12.32 mm | 13.46 mm | 13 mm | COILCRAFT INC | compliant | EAR99 | ||||
|
CX9629-ALD
Coilcraft Inc
|
Check for Price | Yes | Active | 12 W | 12 V | 42.9 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 57 V | 36 V | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 12.32 mm | 13.46 mm | 13 mm | COILCRAFT INC | compliant | EAR99 | ||||
|
CX9629-AL
Coilcraft Inc
|
Check for Price | No | Active | 12 W | 12 V | 42.9 µH | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 57 V | 36 V | 2 | 1 | SURFACE MOUNT | YES | 12.7 mm | 17.75 mm | 13.46 mm | COILCRAFT INC | compliant | EAR99 |