Filter Your Search
1 - 7 of 7 results
|
CXA10-48D05-S
Artesyn Embedded Technologies
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | e0 | Not Qualified | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | Artesyn Embedded Technologies | ||||||||||||||
|
CXA10-48D05SJ
Artesyn Embedded Technologies
|
Check for Price | Transferred | 18 V | 5 V | 75 V | 48 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | Not Qualified | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 6 | |||||||||||||||||
|
CXA10-48D05J
Vertiv Inc
|
Check for Price | Yes | Contact Manufacturer | 18 V | 5 V | 75 V | 48 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | e3 | Not Qualified | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | VERTIV CO | ROHS COMPLIANT PACKAGE-6 | unknown | EAR99 | ||||||||||||||||
|
CXA10-48D05
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.2 % | 0.2 % | 1 | 0.02 Vrms | HYBRID | OTHER | 10 W | R-XDMA-P5 | e0 | Not Qualified | CSA, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | VERTIV CO | Module-5 | unknown | EAR99 | |||||||
|
CXA10-48D05
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | Module-5 | unknown | EAR99 | ||||||||||||||||
|
CXA10-48D05SJ
Vertiv Inc
|
Check for Price | Yes | Obsolete | 18 V | 5 V | 75 V | 48 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VERTIV CO | , | unknown | EAR99 | ||||||||||||||||
|
CXA10-48D05J
Artesyn Embedded Technologies
|
Check for Price | Yes | Transferred | 18 V | 5 V | 75 V | 48 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | Not Qualified | 70 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-6 | unknown | EAR99 | Artesyn Embedded Technologies | MODULE | 6 |