Filter Your Search
1 - 2 of 2 results
|
CXD1141M
Sony Semiconductor
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 2 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SONY CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CXD1144BP
Sony Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 60 °C | -10 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.6 mm | 5.7 mm | SONY CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | NO | 18.5 MHz | 1 | NO | 1 | 5.25 V | 4.75 V | 5 V | DSP PERIPHERAL, DIGITAL FILTER |