Filter Your Search
1 - 1 of 1 results
|
CXD2403AR
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 12V SUPPLY | 1 | 27 mA | 12.5 V | 11.5 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6/e4 | 75 °C | -20 °C | 260 | 10 | 48 | PLASTIC/EPOXY | QFP44,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | SONY CORP | QFP | LFQFP, QFP44,.35SQ,20 | 48 | unknown | 8542.39.00.01 |