Filter Your Search
1 - 1 of 1 results
|
CXD3513GG
Sony Semiconductor
|
Check for Price | No | No | Active | 3.3 V | 5 V | 48 | PARALLEL | CMOS | DOT MATRIX | 8 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 3.6 V | 3 V | 5.3 V | 4.7 V | YES | COMMERCIAL EXTENDED | S-PBGA-B128 | Not Qualified | e0 | 75 °C | -25 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 11 mm | 1.2 mm | 11 mm | SONY CORP | BGA | TFBGA, BGA144,12X12,32 | 128 | unknown | EAR99 | 8542.39.00.01 |