Filter Your Search
1 - 9 of 9 results
|
CXDM3069NTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | NOT SPECIFIED | NOT SPECIFIED | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-04-26 | |||||||||||||||||||||||||||
|
CXDM3069NTR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 6.9 A | 30 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSSO-F3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SOT-89 | SOT-89, 3 PIN | 3 | ||||||||||
|
CXDM3069NTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 6.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
CXDM3069N
Central Semiconductor Corp
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 6.9 A | 30 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | R-PSSO-F3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | ||||||||||
|
CXDM3069NTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 6.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
CXDM3069NPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-04-26 | , | ||||||||||||||||||||||||||
|
CXDM3069NBK
Central Semiconductor Corp
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 6.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||
|
CXDM3069NBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 6.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CXDM3069NBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 6.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |