Filter Your Search
1 - 1 of 1 results
|
CXL5005M
Sony Semiconductor
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 9V SUPPLY | 1 | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 60 °C | -10 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 9.9 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |