Filter Your Search
1 - 10 of 21,541 results
|
MCSD43-150MU
SPC Multicomp
|
$0.0420 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 235 mΩ | 20 % | YES | 100 kHz | 850 mA | 100 kHz | FERRITE | RF INDUCTOR | 1 | NO | e2 | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | ONE SURFACE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
RLB0912-150KL
Bourns Inc
|
$0.0420 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 10 % | NO | 1 kHz | 2.3 A | 21 MHz | Ferrite | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 8.7 mm | 10 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||
|
ASPI-2012-150M-T
Abracon Corporation
|
$0.0450 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.368 Ω | 20 % | YES | 1 MHz | 380 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||||
|
MCSDC0503-150MU
SPC Multicomp
|
$0.0452 | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 190 mΩ | 20 % | YES | 1 kHz | 1.05 A | 27 MHz | FERRITE | 2019 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5 mm | 4.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 2019 | |||||||||||||
|
MLZ2012M150WT000
TDK Corporation
|
$0.0594 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 950 mΩ | 20 % | YES | 2 MHz | 250 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||||||||||
|
AIML-0603-150K-T
Abracon Corporation
|
$0.0699 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.7 Ω | 10 % | YES | 1 MHz | 1 mA | 20 MHz | FERRITE | 20 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 0603 | ||||||||||||
|
MLZ1608M150WT000
TDK Corporation
|
$0.0758 | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.5 Ω | 20 % | YES | 2 MHz | 200 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||||||
|
LSQPA322525T150KR
TAIYO YUDEN
|
$0.0769 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 195 mΩ | 10 % | YES | 100 kHz | 850 mA | 20 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | compliant | CHIP | ||||||||||||
|
MLZ2012N150LT000
TDK Corporation
|
$0.0816 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 470 mΩ | 20 % | YES | 2 MHz | 350 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||
|
MLZ1608N150LT000
TDK Corporation
|
$0.0830 | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.02 Ω | 20 % | YES | 2 MHz | 250 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK |