Parametric results for: CXP750000-U01S under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cxp750000u01s
Select parts from the table below to compare.
Compare
Compare
CXP750000-U01S
Sony Semiconductor
Check for Price Yes Yes Active 8 24 MHz 122880 2496 SPC700 8 17 24 MHz 52 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES UVPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-CDIP-T64 Not Qualified e6/e4 75 °C -20 °C 260 10 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE THROUGH-HOLE 1.778 mm DUAL 11.24 mm 19.05 mm 58.9 mm SONY CORP DIP CERAMIC, PSDIP-64 64 unknown 8542.31.00.01