Filter Your Search
1 - 1 of 1 results
|
CXP750097S
Sony Semiconductor
|
Check for Price | Yes | No | Active | 8 | 24 MHz | 98304 | 2496 | SPC700 | 24 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T52 | Not Qualified | e0 | 75 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47 mm | SONY CORP | DIP | 13.50 X 47 MM, 1.778 MM PITCH, PLASTIC, SDIP-52 | 52 | unknown | 8542.31.00.01 |