Filter Your Search
1 - 8 of 8 results
|
CXP81900-U06R
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | AFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CXP81900-U03R
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | AFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CXP81900M-U04Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 65536 | 2048 | SPC700 | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MIN | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AQFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK, PIGGYBACK | Gold (Au) | GULL WING | 650 µm | QUAD | 10.44 mm | 16.3 mm | 22.3 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
CXP81900-U03Q
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AQFP | RECTANGULAR | FLATPACK, PIGGYBACK | GULL WING | 650 µm | QUAD | 10.44 mm | 16.3 mm | 22.3 mm | SONY CORP | QFP | AQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||
|
CXP81900M-U06R
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 65536 | 2048 | SPC700 | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MIN | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | Gold (Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | AFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||
|
CXP81900M-U04R
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 65536 | 2048 | SPC700 | 8 | 16 | 16 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MIN | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | Gold (Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-100 | 100 | unknown | 8542.31.00.01 | |||
|
CXP81900-U04R
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-CQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | SONY CORP | QFP | AFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CXP81900-U04Q
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-CQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AQFP | RECTANGULAR | FLATPACK, PIGGYBACK | GULL WING | 650 µm | QUAD | 10.44 mm | 16.3 mm | 22.3 mm | SONY CORP | QFP | AQFP, | 100 | unknown | 8542.31.00.01 |