Filter Your Search
1 - 2 of 2 results
|
CXP82320Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 20480 | 704 | SPC700 | 10 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.5V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 40 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e6 | 75 °C | -20 °C | 260 | 10 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | SONY CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | ||
|
CXP82320
Sony Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | SONY CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 |