Filter Your Search
1 - 4 of 4 results
|
CXP85300A-U02S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 576 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85300A-U03S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 65536 | 576 | SPC700 | 8 | 16 | 8 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85300A-U02Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 576 | SPC700 | 8 | 16 | 4 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CQFP-G64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | AQFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK, PIGGYBACK | Gold (Au) | GULL WING | 1 mm | QUAD | 9.8 mm | 16.3 mm | 22.3 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-64 | 64 | unknown | 8542.31.00.01 | ||
|
CXP85300A-U03Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 65536 | 576 | SPC700 | 8 | 16 | 8 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CQFP-G64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | AQFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK, PIGGYBACK | Gold (Au) | GULL WING | 1 mm | QUAD | 9.8 mm | 16.3 mm | 22.3 mm | SONY CORP | QFP | PIGGY BACK, CERAMIC, QFP-64 | 64 | unknown | 8542.31.00.01 |