Filter Your Search
1 - 2 of 2 results
|
CXP88140Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 40960 | 1296 | SPC700 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | SONY CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||
|
CXP88140
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e4 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GOLD | GULL WING | QUAD | SONY CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 |