Filter Your Search
1 - 9 of 9 results
|
CXT3904PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 4 pF | 50 ns | 1.2 W | 1.2 W | 35 ns | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PSSO-F3 | e3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.29.00.75 | 2018-01-31 | ||||||
|
CXT3904BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 4 pF | 1.2 W | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||
|
CXT3904TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 4 pF | 1.2 W | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||
|
CXT3904TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 4 pF | 1.2 W | SWITCHING | SILICON | 250 ns | 70 ns | 300 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||
|
CXT3904TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 1.2 W | e3 | 1 | 150 °C | Matte Tin (Sn) | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
CXT3904TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||||||||
|
CXT3904TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
CXT3904
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 1.2 W | SWITCHING | SILICON | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 3 | |||||||||||||
|
CXT3904BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 1.2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 |