Filter Your Search
1 - 3 of 3 results
|
CY14B256K-SP45XC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | ROHS COMPLIANT, SSOP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | |||
|
CY14B256K-SP45XCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | ROHS COMPLIANT, SSOP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | |||
|
CY14B256K-SP45XC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 32 kHz | 1 | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown |