Filter Your Search
1 - 3 of 3 results
|
CY2213ZC-2
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 133 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||
|
CY2213ZC-2T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 133 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CY2213ZC-2
Cypress Semiconductor
|
Check for Price | No | Obsolete | 133 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |