Filter Your Search
1 - 3 of 3 results
|
CY22381SXI-XXX
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY22381SXI-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY22381SXI-196
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |